Rochester Electronics AD7822BRU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Input Capacitance | 15pF |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Resolution | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.