Single Analog to Digital Converter Semiflash 2Msps 8-bit Parallel 20-Pin SOIC
Rochester Electronics AD7822BRZ technical specifications.
| Package/Case | SOIC |
| Input Capacitance | 15pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 8mA |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Resolution | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.