Quad Channel Single ADC Semiflash 100ksps 8-bit Parallel 24-Pin PDIP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 10mA |
| Number of Bits | 8 |
| Packaging | Bulk |
| Power Dissipation | 50mW |
| RoHS | Not Compliant |