Quad Channel Single ADC Semiflash 100ksps 8-bit Parallel 24-Pin PDIP Tube
Rochester Electronics AD7824KNZ technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 16mA |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.