ADC Single Semiflash 50ksps 8-bit Parallel 28-Pin PDIP
Rochester Electronics AD7828LNZ technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.