ADC Single Semiflash 2Msps 8-bit Parallel 28-Pin TSSOP T/R
Rochester Electronics AD7829BRU-1REEL7 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.