The AD7829BRUZ is an 8-bit analog-to-digital converter from Rochester Electronics. It features a TSSOP package and a nominal supply current of 8mA. The device has a power dissipation of 36mW and is compliant with RoHS regulations. Additionally, it is Reach SVHC compliant and contains lead, making it non-lead-free. The ADC has an input capacitance of 15pF and is available in bulk packaging.
Rochester Electronics AD7829BRUZ technical specifications.
| Package/Case | TSSOP |
| Input Capacitance | 15pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 8mA |
| Number of Bits | 8 |
| Packaging | Bulk |
| Power Dissipation | 36mW |
| Reach SVHC Compliant | Yes |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.