ADC Single Semiflash 2Msps 8-bit Parallel 28-Pin SOIC W T/R
Rochester Electronics AD7829BRZ-REEL technical specifications.
| Package/Case | SOIC |
| Input Capacitance | 15pF |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Packaging | Tape and Reel |
| Power Dissipation | 36mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.