8-CHNL 2MSPS PARALLEL 8-BIT ADC I.C.
Rochester Electronics AD7829BRZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.