DAC 1-CH R-2R 12-bit 28-Pin PLCC Tube
Rochester Electronics AD7845JPZ technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Cut Tape |
| Power Dissipation | 150mW |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.