Digital to Analogue Converter, 12 bit, 200 kSPS, 14.25V to 15.75V, WSOIC, 28
Rochester Electronics AD7845KRZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Dissipation | 150mW |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.