Digital to Analog Converters - DAC 12B CMOS Multiplying
Rochester Electronics AD7845SQ technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Dissipation | 150mW |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.