DAC 1-CH Resistor-String 16-bit 28-Pin PLCC T/R
Rochester Electronics AD7846JP-REEL technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Packaging | Tape and Reel |
| Power Dissipation | 155mW |
| Resolution | 16b |
| RoHS | Not Compliant |
No datasheet is available for this part.