Rochester Electronics AD7846KNZ technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5mA |
| Number of Bits | 16 |
| Packaging | Bulk |
| Power Dissipation | 155mW |
| Reach SVHC Compliant | Yes |
| Resolution | 16b |
| RoHS | Not Compliant |
No datasheet is available for this part.