8 CH. 14-BIT 300 KSPS ADC I.C.
Rochester Electronics AD7856KR-REEL technical specifications.
| Package/Case | SOIC |
| Input Capacitance | 20pF |
| Lead Free | Contains Lead |
| Number of Bits | 14 |
| Packaging | Tape and Reel |
| Power Dissipation | 89.2mW |
| Resolution | 14b |
| RoHS | Not Compliant |
No datasheet is available for this part.