SELF CAL.SERIAL 8CH. 12-BIT ADC I.C.
Rochester Electronics AD7858BR technical specifications.
| Package/Case | SOIC |
| Input Capacitance | 20pF |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Packaging | Bulk |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.