Analog to Digital Converter Dual Sar 250k SPS 12-Bit Parallel 28-Pin SSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 15mA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |