ADC Dual SAR 250ksps 12-bit Parallel 28-Pin SOIC W T/R
Rochester Electronics AD7862BRZ-10REEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.