Quad Channel Dual ADC SAR 175ksps 14-bit Parallel 28-Pin SOIC W Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 14 |
| Packaging | Bulk |
| Power Dissipation | 52.5mW |
| Resolution | 14b |
| RoHS | Not Compliant |