Dual ADC SAR 175ksps 14-bit Parallel 28-Pin SSOP Tube
Rochester Electronics AD7863ARS-3 technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Number of Bits | 14 |
| Packaging | Rail/Tube |
| Power Dissipation | 52.5mW |
| Resolution | 14b |
| RoHS | Not Compliant |
No datasheet is available for this part.