2CH SIMULTANEOUS SAMP 14-BDUAL ADC I.C.
Rochester Electronics AD7863ARSZ-3 technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Number of Bits | 14 |
| Packaging | Bulk |
| Power Dissipation | 52.5mW |
| Reach SVHC Compliant | Yes |
| Resolution | 14b |
| RoHS | Not Compliant |
No datasheet is available for this part.