ADC Single SAR 520ksps 12-bit Parallel 44-Pin MQFP T/R
Rochester Electronics AD7864ASZ-3REEL technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.