4-Channel Single ADC SAR 520ksps 12-bit Parallel 44-Pin MQFP Tray
Rochester Electronics AD7864BSZ-1 technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 24mA |
| Number of Bits | 12 |
| Packaging | Tray |
| Power Dissipation | 120mW |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.