4-Channel Single ADC SAR 350ksps 14-bit Parallel 44-Pin MQFP T/R
Rochester Electronics AD7865BSZ-1REEL technical specifications.
| Package/Case | QFP |
| Lead Free | Contains Lead |
| Number of Bits | 14 |
| Packaging | Tape and Reel |
| Power Dissipation | 160mW |
| Resolution | 14b |
| RoHS | Not Compliant |
No datasheet is available for this part.