Quad Channel Dual ADC SAR 1Msps 12-bit Serial 20-Pin TSSOP Tube
Rochester Electronics AD7866ARU technical specifications.
| Package/Case | TSSOP |
| Input Capacitance | 30pF |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Dissipation | 24mW |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.