The AD7866ARUZ is a 12-bit analog-to-digital converter from Rochester Electronics. It features an input capacitance of 30pF and a nominal supply current of 4.8mA. The device is packaged in a TSSOP package and has a power dissipation of 24mW. The AD7866ARUZ is compliant with Reach SVHC regulations and contains lead, making it non-lead-free.
Rochester Electronics AD7866ARUZ technical specifications.
| Package/Case | TSSOP |
| Input Capacitance | 30pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 4.8mA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Dissipation | 24mW |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.