Data Acquisition System Single ADC Single DAC 12-Bit 24-Pin PDIP
Rochester Electronics AD7868ANZ technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Packaging | Rail/Tube |
| Power Dissipation | 170mW |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.