Rochester Electronics AD7868AR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| Power Dissipation | 170mW |
| Resolution | 12b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD7868AR to view detailed technical specifications.
No datasheet is available for this part.