Data Acquisition System Single ADC Single DAC 12-Bit 28-Pin SOIC W
Rochester Electronics AD7868ARZ technical specifications.
| Lead Free | Contains Lead |
| Packaging | Bulk |
| Power Dissipation | 170mW |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.