1-Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 28-Pin PLCC Tube
Rochester Electronics AD7870KPZ technical specifications.
| Lead Free | Contains Lead |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.