ADC Single SAR 83ksps 14-bit Parallel/Serial 28-Pin PDIP W
Rochester Electronics AD7871KN technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Number of Bits | 14 |
| Packaging | Bulk |
| Power Dissipation | 95mW |
| Resolution | 14b |
| RoHS | Not Compliant |
No datasheet is available for this part.