Rochester Electronics AD7872JR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 10mA |
| Number of Bits | 14 |
| Packaging | Rail/Tube |
| Power Dissipation | 95mW |
| Resolution | 14b |
| RoHS | Not Compliant |
No datasheet is available for this part.