Single ADC SAR 125ksps 12-bit Serial 16-Pin LFCSP EP T/R
Rochester Electronics AD7873ACPZ-REEL7 technical specifications.
| Input Capacitance | 37pF |
| Lead Free | Contains Lead |
| Number of Channels | 5 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4mW |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.