Dual Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin TSSOP Tube
Rochester Electronics AD7873ARUZ technical specifications.
| Package/Case | TSSOP |
| Input Capacitance | 37pF |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Number of Channels | 5 |
| Packaging | Bulk |
| Power Dissipation | 1.4mW |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.