1-Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 24-Pin CDIP Tube
Rochester Electronics AD7876TQ technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Dissipation | 95mW |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.