Rochester Electronics AD7877ACBZ-REEL7 technical specifications.
| Input Capacitance | 30pF |
| Lead Free | Contains Lead |
| Number of Channels | 8 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.2mW |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.