The AD7877ACPZ-500RL7 is a 12-bit 8-channel analog-to-digital converter with a nominal supply current of 900uA. It is packaged in tape and reel format. The device has an input capacitance of 30pF and a power dissipation of 3.2mW. The AD7877ACPZ-500RL7 is lead-free, but contains lead, and is Reach SVHC compliant.
Rochester Electronics AD7877ACPZ-500RL7 technical specifications.
| Input Capacitance | 30pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 900uA |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.2mW |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.