Dual Channel Single ADC SAR 105ksps 12-bit Serial 16-Pin LFCSP EP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7879-1ACPZ-500R7 technical specifications.
| Input Capacitance | 30pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 480uA |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.3mW |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.