Dual Channel Single ADC SAR 125ksps 12-bit Serial 8-Pin SOIC N Tube
Rochester Electronics AD7887AR technical specifications.
| Package/Case | SOIC |
| Input Capacitance | 20pF |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Packaging | Bulk |
| Power Dissipation | 3.5mW |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.