ADC Single SAR 125ksps 12-bit Serial 8-Pin SOIC N T/R
Rochester Electronics AD7887BR-REEL technical specifications.
| Package/Case | SOIC |
| Input Capacitance | 20pF |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.5mW |
| Resolution | 12b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD7887BR-REEL to view detailed technical specifications.
No datasheet is available for this part.