Rochester Electronics AD7890ANZ-10 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 10mA |
| Number of Bits | 12 |
| Packaging | Rail/Tube |
| Power Dissipation | 50mW |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.