Octal Channel Single ADC SAR 117ksps 12-bit Serial 24-Pin SOIC W Tube
Rochester Electronics AD7890BRZ-10 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 10mA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Dissipation | 50mW |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.