8-Channel Single ADC SAR 454.5ksps 12-bit Parallel/Serial Automotive 44-Pin PLCC Tube
Rochester Electronics AD7891YPZ-1 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.