1-Channel Single ADC SAR 100ksps 12-bit Serial 8-Pin SOIC N Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 4mA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Dissipation | 10.8mW |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |