Rochester Electronics AD7898AR-3REEL7 technical specifications.
| Package/Case | SOIC |
| Input Capacitance | 10pF |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Dissipation | 22.5mW |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.