1-Channel Single ADC SAR 400ksps 14-bit Parallel 28-Pin SSOP T/R
Rochester Electronics AD7899ARSZ-1REEL7 technical specifications.
| Package/Case | SSOP |
| Input Capacitance | 10pF |
| Lead Free | Contains Lead |
| Number of Bits | 14 |
| Packaging | Tape and Reel |
| Power Dissipation | 125mW |
| Resolution | 14b |
| RoHS | Not Compliant |
No datasheet is available for this part.