4-Channel Single ADC SAR 1Msps 8-bit Serial 16-Pin TSSOP T/R
Rochester Electronics AD7904BRUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Input Capacitance | 20pF |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Packaging | Tape and Reel |
| Power Dissipation | 13.5mW |
| Resolution | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.