The AD7920BRMZ is a 12-bit analog-to-digital converter from Rochester Electronics. It has a nominal supply current of 3mA and a power dissipation of 15mW. The device is packaged in a lead-free MSOP package, which contains lead. The AD7920BRMZ has an input capacitance of 20pF and a resolution of 12 bits. It is available in a rail or tube packaging configuration.
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Input Capacitance | 20pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 15mW |
| Resolution | 12b |
| RoHS | Not Compliant |