ADC Single SAR 250ksps 12-bit Serial 8-Pin MSOP T/R
Rochester Electronics AD7920BRMZ-REEL technical specifications.
| Package/Case | MSOP |
| Input Capacitance | 20pF |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Dissipation | 15mW |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.