4-Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin TSSOP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input Capacitance | 20pF |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Dissipation | 13.5mW |
| Resolution | 12b |
| RoHS | Not Compliant |